null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch DIP ON OFF Single Pole, Single Throw 4 Raised Slide 0.15A 30 Volt PC Pins 2000Cycle 2.5mm Thru-Hole Tube

78B04ST: GRAYHILL INC. View Larger Image
Image is representative only
GRAYHILL INC.
Jameco Part no. 696950
Manufacturer GRAYHILL INC.
Manufacturer no. 78B04ST
  RoHS compliant
Catalog 132 , page 71
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.89
1000+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Standard Slide-Raised DIP Switch

Switch Contacts: SPST

Features:
  • 8-pin, 4-position
  • Gold-plated contacts
  • Compatible socket: 112206

    Report a problem
    Suggest a product
  • Specification Value
    Family78
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength750Vrms
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance5000MOhm
    Pole Throw ConfigurationSPST
    Seal DescriptionTape
    Seal LocationTop
    Actuator StyleSlide Raised
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Specification Value
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch7.5mm
    Product Depth9.65mm
    Product Length12.19mm
    Number of Positions4
    Product TypeSwitch DIP
    Product Height8mm
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.15A@30VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000
    Actuator Length1.27mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.