null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

SWITCH,DIP,10 POS,0.03A@30V,FLUSH SCREWDRIVER

94HAB10RAT: GRAYHILL INC. View Larger Image
Image is representative only
GRAYHILL INC.
Jameco Part no. 697071
Manufacturer GRAYHILL INC.
Manufacturer no. 94HAB10RAT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 113 , page 81
Pricing & Availability

$2.55

# of Unit Price
1+ $2.55
10+ $2.45
100+ $2.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Rotary DIP Switch

94H Series

Features:
  • Make and break rating: 30mA @ 30VDC for 10,000 cycles
  • Contact resistance: 50mΩ max.
  • Insulation resistance: 5000MΩ min.
  • Type: BCD 10-position
  • Carrying current rating: 100mA @ 50VDC
  • Contact material: 30µ-inches of gold over 50µ-inches of nickel
  • Flush right-angle actuator

    Report a problem
    Suggest a product
  • Specification Value
    Family94H
    Body OrientationRight Angle
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance1000MOhm
    Actuator StyleFlush Screwdriver
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Specification Value
    Row Space2.54mm
    Terminal Pitch2.54mm
    Total Pitch22.86mm
    Product Length10.92mm
    Number of Positions10
    Product TypeSwitch DIP
    Product Height10.16mm
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.03A@30VDC
    Contact PlatingGold/Nickel
    Mechanical Life10000


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.