null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 635nm 20-Pin PDIP

LTA-1000HR: LITE-ON View Larger Image
Image is representative only
LITE-ON
Jameco Part no. 697477
Manufacturer LITE-ON
Manufacturer no. LTA-1000HR
  RoHS compliant
Catalog 132 , page 29
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.25
100+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LED Rectangular Bar Graph Array


10 separate elements

Features:
  • Illuminated bar width: 0.20"
  • Illuminated color: Hi-Efficiency Red
  • Number of elements: 10
  • Number of pins/leads: 20
  • Typical forward voltage: 2.0V
  • Typical forward current: 20mA
  • Brightness: 2.0 mcd @ 10mA
  • Wavelength: 635nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTA-1000HR
    Intensity2mcd
    LED MaterialGaAsP
    Lens AppearanceNon Diffused
    Lens Shape TypeRectangular
    Maximum Forward Current25mA
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation75mW
    TypeUni-Color
    Peak Wavelength635nm
    Reverse Voltage5V
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Specification Value
    Pin_Count20
    Supplier_PackagePDIP
    Product Width10.16mm
    Product Height8mm
    CategoryStandard LED
    Product Length25.27mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs10
    ColorRed
    Dominant Wavelength623nm
    High BrightnessNo


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.