null
EPROM U Volt 256K-Bit 32K x 8 150ns 28-Pin CFDIPWB Tube
Image is representative only
Pricing & Availability
$3.95
| # of Unit |
Price |
| 1+ |
$3.95 |
| 10+ |
$3.49 |
| 100+ |
$3.25 |
| Specification |
Value |
| Family | M27C256B |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| In System Programmability | In System|External |
| Reprogramming Technique | UV |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 28 |
| Density | 256KBit |
| Supplier_Package | CFDIPWB |
| Specification |
Value |
| Product Width | 13.36mm(Max) |
| Product Height | 4.5mm(Max) |
| Product Length | 37.34mm(Max) |
| Product Type | EPROM |
| Organization | 32Kx8 |
| Interface Type | Parallel |
| Output Enable Access Time | 65ns |
| Programming Voltage | 12.75V |
| Maximum Operating Current | 50mA |
| Maximum Random Access Time | 150ns |
| Minimum Operating Supply Voltage | 4.5V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.