null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

EPROM U Volt 512K-Bit 64K x 8 120ns 28-Pin CFDIPWA Tube

M27C512-12F1: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 698226
Manufacturer ST MICRO
Manufacturer no. M27C512-12F1
  RoHS compliant
Catalog 132 , page 7
Pricing & Availability

$4.19

# of Unit Price
1+ $4.19
10+ $3.95
100+ $3.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

64K X 8 UVPROM, 120 ns, CDIP28


IC,M27C512-12F1,64K X 8 UVPROM
, 120 NS, CDIP28

Report a problem
Suggest a product
Specification Value
FamilyM27C512
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
In System ProgrammabilityIn System|External
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count28
Density512KBit
Supplier_PackageCFDIPWA
Specification Value
Product Width13.36mm(Max)
Product Height4.5mm(Max)
Product Length37.34mm(Max)
Product TypeEPROM
Organization64Kx8
Interface TypeParallel
Output Enable Access Time50ns
Programming Voltage12.75V
Maximum Operating Current50mA
Maximum Random Access Time120ns
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.