EPROM U Volt 64K-Bit 8K x 8 150ns 28-Pin CFDIPWA Tube
Image is representative only
| Jameco Part no. 698322 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | M27C64A-15F1 |
| RoHS compliant | |
| Catalog 132 , page 7 | |
- Data Sheet (current) [205 KB ]
64 KBIT (8KBIT X 8) UV EPROM
IC,M27C64A-15F1,8K X 8 UVPROM,
150 NS, CDIP28
Report a problem
Suggest a product
IC,M27C64A-15F1,8K X 8 UVPROM,
150 NS, CDIP28
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | M27C64A |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| In System Programmability | In System|External |
| Reprogramming Technique | UV |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 28 |
| Density | 64KBit |
| Supplier_Package | CFDIPWA |
| Specification | Value |
|---|---|
| Product Width | 13.36mm(Max) |
| Product Height | 4.5mm(Max) |
| Product Length | 37.34mm(Max) |
| Product Type | EPROM |
| Organization | 8Kx8 |
| Interface Type | Parallel |
| Output Enable Access Time | 75ns |
| Programming Voltage | 12.5V |
| Maximum Operating Current | 30mA |
| Maximum Random Access Time | 150ns |
| Minimum Operating Supply Voltage | 4.5V |
Report a problem
Suggest a product