Real Time Clock Parallel 8KByte 28-Pin PCDIP Tube
Image is representative only
| Jameco Part no. 698453 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | M48T18-150PC1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 294 , page 16 | |
- Data Sheet (current) [371 KB ]
- Data Sheet (current) [166 KB ]
5V, 64 KBIT (8 KBIT X 8) TIMEKEEPER SRAM
IC,M48T18-150PC1,NVRAM 64KBITS
+ RTC-PB-FREE
Report a problem
Suggest a product
IC,M48T18-150PC1,NVRAM 64KBITS
+ RTC-PB-FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | M48T18 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 28 |
| Supplier_Package | PCDIP |
| Product Width | 18.34mm(Max) |
| Product Height | 8.89mm(Max) |
| Product Length | 39.88mm(Max) |
| Specification | Value |
|---|---|
| Function | Clock/Calendar/NV Timekeeping RAM/Battery Backup |
| Product Type | Real Time Clock |
| Bus Type | Parallel |
| Date Format | DW:DM:M:Y |
| Time Format | HH:MM:SS |
| User RAM | 8192Byte |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
Report a problem
Suggest a product