Connector Socket Strip SKT 8 Position 2.54mm Solder Straight Thru-Hole
Image is representative only
| Jameco Part no. 70755 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 7400-1X8SG-R |
| RoHS compliant | |
| Catalog 132 , page 59 | |
and BenchPro brands.
- Data Sheet (current) [163 KB ]
HEADER,VERTICAL,REC,1RW,8cont
HEADER,VERTICAL,REC,1RW,8cont
.100 (2.54mm),FEMALE HDR RECPT
Report a problem
Suggest a product
HEADER,VERTICAL,REC,1RW,8cont
.100 (2.54mm),FEMALE HDR RECPT
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 7400 |
| Number of Rows | 1 |
| Maximum Contact Resistance | 20mOhm |
| Maximum Current Rating | 1A |
| Maximum Voltage Rating | 250VAC |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Product Depth | 2.5mm |
| Type | Socket Strip |
| Product Height | 8.4mm |
| Product Length | 20.32mm |
| Specification | Value |
|---|---|
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Phosphor Bronze|Brass |
| Contact Plating | Gold Over Nickel |
| Gender | SKT |
| Housing Color | Black |
| Housing Material | Thermoplastic |
| Body Orientation | Straight |
| Number of Contacts | 8 |
Report a problem
Suggest a product