null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SPST ON-OFF (SMTS101) SUBMINIATURE TOGGLE SWITCH

DS-40T1B1A1-1: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 72161
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DS-40T1B1A1-1
  RoHS compliant
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09
1000+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Subminiature Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 1.5A @ 250VAC, or 3A @ 120VAC/28VDC
  • Dimensions: 0.33"L x 0.21"W x 0.33"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 3/16"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-OFF
    Maximum Current Rating5A@125VAC
    Product Height0.33
    Product Length0.21
    Specification Value
    Product Depth0.33
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.