SWITCH,TOGGLE,SUBMINIATURE,SINGLE POLE DOUBLE THROW (SPDT),ON-OFF-ON,SOLDER,250VDC@1.5A,7/32 INCH MOUNTING.
| Jameco Part no. 72557 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | DS-43T1B1A1QN |
| Catalog 132 , page 69 |
and BenchPro brands.
- Data Sheet (current) [387 KB ]
Subminiature Toggle Switch
Mounting hole diameter: 7/32" Pre-tinned leads Metal construction Includes mounting hardware Pins: 3 Type: SPDT on-off-on Dimensions: .32"L x .20"W x .28"D Lead spacing: .10" Contact rating: 3A @ 120VAC/28VAC, or 1.5A @ 250VAC, or 0.4A @ 20VAC/VDC Lead type: Solder lugs Lever type: Round
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-OFF-ON |
| Maximum Current Rating | 1.5A@250VDC |
| Product Height | 0.32 |
| Product Length | 0.2 |
| Specification | Value |
|---|---|
| Product Depth | 0.28 |
| Terminal Type | Solder Lug |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Toggle N.O./N.C. Single Pole, Double Throw Toggle Screw 15A 230VAC 250 Volt Panel Mount
|
Switch Toggle ON None ON Single Pole, Double Throw Toggle Solder Lug 3A 120VAC 28 Volt Panel Mount
|
Switch Toggle ON OFF (ON) Double Pole, Double Throw Bat Toggle PC Pins 0.1A 28VAC 28 Volt 0.4W Thru-Hole
|