null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

Audio Cable 5 Conductors 22 AWG 30.48m 4.92mm Tinned Copper Chrome 300VAC 2.4A

8445 060100: BELDEN
Image is representative only
BELDEN
Jameco Part no. 733083
Manufacturer BELDEN
Manufacturer no. 8445 060100
  RoHS compliant
Catalog 132 , page 46
Pricing & Availability

$84.95

# of Unit Price
1+ $84.95
5+ $79.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

WIRE , MULTI-CONDUCTOR CABLE , 5C , CHROME , UNSHIELDED , 22AWG , STRANDED , REEL

Report a problem
Suggest a product
Specification Value
Family8445
Number of Conductors5
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
Cable Diameter4.92mm
Cable Length30.48m
Product TypeCables
Specification Value
TypeAudio Cable
Maximum Current Rating2.4A
ColorChrome
Size22AWG
Maximum Voltage Rating300VAC
Conductor MaterialTinned Copper


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.