Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk
Image is representative only
| Jameco Part no. 743285 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 1N4148 |
| RoHS compliant | |
| Catalog 132 , page 16 | |
- Data Sheet (current) [72 KB ]
- Data Sheet (current) [75 KB ]
SMALL SIGNAL DIODE
Features:
Report a problem
Suggest a product
Features:
- Maximum Repetitive Reverse Voltage: 100V
- Average Rectified Forward Current: 200mA
- Non-repetitive Peak Forward Surge Current: 1A @ 1 second pulse width, 4A @ 1 microsecond pulse width
- Storage Temperature Range: -65°C to 200°C
- Maximum Junction Operating Temperature: 175°C
- Power Dissipation: 500mW
- Breakdown Voltage: 100V @ IR=100µA, 75V @ IR=5µA
- Forward Voltage: 1.0V @ IF=10mA
- Reverse Recovery time: 4.0ns
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4148 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 2 |
| Product Height | 1.91mm(Max) |
| Supplier_Package | DO-35 |
| Product Width | 1.91mm(Max) |
| Product Length | 4.56mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Ultra Fast Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.3A |
| Peak Forward Voltage | 1V@0.01A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Reverse Current | 5uA@75V |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 100V |
Report a problem
Suggest a product