null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

1N4728A.,3.3V 1W 5% ZENER, DO4
1

1N4728A.: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 743333
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 1N4728A.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.041

# of Unit Price
50+ $0.041
250+ $0.039
500+ $0.036
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

3.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Report a problem
Suggest a product
Specification Value
Family1N4728A
Maximum Reverse Leakage Current100uA
Maximum Zener Impedance10Ohm
Nominal Zener Voltage3.3
Test Current76mA
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
Pin_Count2
Maximum Operating Temperature200°C
MountingThrough Hole
Specification Value
PackagingBulk
Supplier_PackageDO-41
Product Width2.72mm(Max)
Product Height2.72mm(Max)
Product Length5.21mm(Max)
Product TypeZener
Maximum Power Dissipation1000mW
ConfigurationSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.