Diode Zener Single 3.3 Volt 5% 500mW 2-Pin DO-35 Bulk
Image is representative only
| Jameco Part no. 743488 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 1N5226B |
| RoHS compliant | |
| Catalog 132 , page 17 | |
- Data Sheet (current) [55 KB ]
- Data Sheet (current) [107 KB ]
3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N5226B |
| Maximum Reverse Leakage Current | 25uA |
| Maximum Zener Impedance | 28Ohm |
| Nominal Zener Voltage | 3.3 |
| Test Current | 20mA |
| Typical Voltage Temperature Coefficient | -0.07%/C(Max) |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Pin_Count | 2 |
| Maximum Operating Temperature | 200°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Bulk |
| Supplier_Package | DO-35 |
| Product Width | 1.91mm(Max) |
| Product Height | 1.91mm(Max) |
| Product Length | 4.56mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 500mW |
| Configuration | Single |
Report a problem
Suggest a product