null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 60 Volt 0.015A 2-Pin DO-35

1N6263: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 743710
Manufacturer ST MICRO
Manufacturer no. 1N6263
  RoHS compliant
Catalog 132 , page 16
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SURFACE MOUNT SCHOTTKY BARRIER DIODE


@1N6263,@SCHOTTKY DIODE
(10)

Report a problem
Suggest a product
Specification Value
Family1N6263
Peak Non-Repetitive Surge Current0.05A
MountingThrough Hole
Peak Reverse Repetitive Voltage60V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
TypeSchottky Diode
Product Length4.5mm(Max)
Specification Value
Supplier_PackageDO-35
Product Width2mm(Max)
Product Height2mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current0.015A
Peak Forward Voltage1V
Peak Reverse Current0.2uA@50V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.