null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EEPROM

5 VOLT 8KX8 DIP-28 250 NANOSECONDS EEPROM

28C64A-25: MAJOR BRANDS
Image is representative only
Jameco Part no. 74827
Manufacturer   MAJOR BRANDS
Manufacturer no. 28C64A-25
Catalog 132 , page 7
Learn more about Major Brands.
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.49
100+ $3.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PARALLEL EEPROM

This is a low-power, high-performance 8,192 words by 8-bit nonvolatile electrically erasable and programmable read only memory with popular, easy-to-use features. The CMOS technology offers fast access times of 120ns at low power dissipation. When the chip is deselected the standby current is less than 100 µA.


Features:
  • Fast Read Access Time: 120ns
  • Fast Byte Write: 200 µs or 1 ms
  • Self-timed Byte Write Cycle
  • Low Power, High Reliability
  • Supply Voltage: 5V ± 10%
  • CMOS and TTL Compatible Inputs and Outputs
  • JEDEC Approved Byte-wide Pinout
  • DIP-28 configuration (28 pins)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2013 Jameco. All Rights Reserved.