Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
| Jameco Part no. 756932 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LVC244ADW |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [356 KB ]
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS
IC,SN74LVC244ADW,OCTAL BUFFER/
LINE DRIVER WITH 3-STATE
Report a problem
Suggest a product
IC,SN74LVC244ADW,OCTAL BUFFER/
LINE DRIVER WITH 3-STATE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LVC244 |
| Number of Outputs per Chip | 8 |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 6.7ns@2.7V|5.7ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 2 Low |
| Logic Family | LVC |
| Tolerant I/Os | 5V |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 20 |
| Supplier_Package | SOIC |
| Product Width | 7.52mm |
| Product Height | 2.35mm |
| Product Length | 12.8mm |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
Report a problem
Suggest a product