null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 20-Pin TSSOP Tube

SN74LVC245APW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 757046
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LVC245APW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 13
Pricing & Availability

$0.35

# of Unit Price
70+ $0.35
350+ $0.28
700+ $0.26
NOTE:
  • • Order in multiples of 70
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS


IC,SN74LVC245APW,OCTAL BUS TR
ANSCEIVER W/ 3-ST OJDO-151.5A2

Report a problem
Suggest a product
Specification Value
FamilySN74LVC245
Gate TypeTRANSCEIVER
Input LevelLVTTL
Package CodeTSSOP
Number of Direction Control Inputs1 Low/High
Package ShapeRECTANGULAR
Number of Input Enables per Element0
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Number of Output Enables per Element1 Low
Peak Reflow Temperature (Cel)260
Number of Selection Inputs per Element0
Propagation Delay (tpd) (ns)12.7
Number of Elements per Chip1
Seated Height-Max (mm)1.2
Number of Channels per Chip8
Supply Voltage-Max (Vsup) (V)3.6
Maximum Quiescent Current1uA
Supply Voltage-Min (Vsup) (V)1.65
Maximum High Level Output Current-24mA
Supply Voltage-Nom (Vsup) (V)1.8
Maximum Low Level Output Current24mA
Surface MountYES
Logic FamilyLVC
TechnologyCMOS
Maximum Propagation Delay Time @ Maximum CL7.1ns@2.7V|6.1ns@3.3V
Terminal FinishNICKEL PALLADIUM GOLD
Propagation Delay Test Condition50pF
Terminal FormGULL WING
Bus HoldNo
Terminal Pitch (mm)0.65
Tolerant I/Os5V
Terminal PositionDUAL
Minimum Operating Supply Voltage1.65V
Typical Operating Supply Voltage1.8V|2.5V|3.3V
Width (mm)4.4
Specification Value
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Output PolarityTRUE
Logic FunctionBus Transceiver
Number of Functions1
Screening LevelCommercial
Output Characteristics3-ST
MountingSurface Mount
Number of Bits8
PackagingTube
Pin_Count20
Number of Ports2
Supplier_PackageTSSOP
Product Width4.4mm
Additional FeatureWITH DIRECTION CONTROL
Product Height1.15mm
Product Length6.5mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
JESD-30 CodeR-PDSO-G20
JESD-97 Codee4
Lead FreeYES
Length (mm)6.5
Moisture Sensitivity Level1
Output Type3-State
Temperature GradeINDUSTRIAL
PolarityNon-Inverting
Number of Terminals20
Output LevelLVTTL
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Data Flow DirectionBi-Directional
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.