null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 24-Pin SOIC Tube

SN74LVC4245ADW: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 757396
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LVC4245ADW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 13
Pricing & Availability

$0.55

# of Unit Price
25+ $0.55
125+ $0.51
250+ $0.48
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

OCTAL BUS TRANSCEIVER AND 3.3-V TO 5-V SHIFTER WITH 3-STATE OUTPUTS

Report a problem
Suggest a product
Specification Value
FamilySN74LVC4245
Input LevelLVTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current80uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Logic FamilyLVC
Maximum Propagation Delay Time @ Maximum CL6.7ns@2.7V to 3.6V@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Tolerant I/Os5V
Minimum Operating Supply Voltage2.7V/4.5V
Typical Operating Supply Voltage3.3V/5V
Maximum Operating Supply Voltage3.6V/5.5V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver with Voltage Translation
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count24
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length15.4mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.