null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Line Driver 8 Channel Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube

SN74LVT244BDW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 757741
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LVT244BDW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 21
Pricing & Availability

$0.55

# of Unit Price
25+ $0.55
125+ $0.50
250+ $0.47
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

3.3-V ABT OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS


IC,SN74LVT244BDW,OCTAL BUFFER/
LINE DRVR W/3-ST, NO BUS HLD
Report a problem
Suggest a product
Specification Value
FamilySN74LVT244
Number of Outputs per Chip8
Maximum Quiescent Current5000uA
Maximum High Level Output Current-32mA
Maximum Low Level Output Current64mA
Maximum Propagation Delay Time @ Maximum CL2.3ns(Typ)@3.3V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyLVT
Tolerant I/Os5V
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length12.8mm
Product TypeBuffer and Line Driver
Fabrication TechnologyBiCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.