Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 758364 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN75176AP |
| RoHS compliant | |
| Catalog 132 , page 10 | |
- Data Sheet (current) [304 KB ]
IC, DIFFERENTIAL BUS TRANSCEIVER
IC,SN75176AP,DIFFERENTIAL BUS
TRANSCEIVER, DEPENDENT, PTC, T
Report a problem
Suggest a product
IC,SN75176AP,DIFFERENTIAL BUS
TRANSCEIVER, DEPENDENT, PTC, T
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN75176A |
| Number of Receiver Enables | 1 |
| Number of Receivers | 1 |
| Number of Receivers per Line | 10@RS-422|32@RS-485 |
| Number of Transceivers | 1 |
| Number of Transmitter Enables | 1 |
| Number of Transmitters | 1 |
| Receiver Communication Type | RS-422|RS-485 |
| Receiver Signal Type | Differential |
| Transmitter Communication Type | RS-422|RS-485 |
| Transmitter Signal Type | Differential |
| Function | Line Transceiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.75V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Maximum Supply Current | 50mA |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 9.81mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 10Mbps |
| Data Transmission Topology | Multidrop|Multipoint |
| Driving Mode | 3-State |
| Interface Standards | EIA/TIA-422-B|V.11 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
Report a problem
Suggest a product