null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,MINIATURE,(ON)-OFF-(ON),DOUBLE POLE DOUBLE THROW (DPDT),SOLDER,125VDC@6A,1/4 INCH MOUNTING

MTS-223-D1: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 75951
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MTS-223-D1
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: DPDT (ON)-OFF-(ON)
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.52"W x 0.38"D
  • Number of pins: 6
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Switch Configuration(ON)-OFF-(ON)
    Maximum Current Rating6A@125VAC
    Product Height0.52
    Product Length0.52
    Specification Value
    Product Depth0.38
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.