null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,SUBMINIATURE,SINGLE POLE DOUBLE THROW (SPDT),ON-ON,SOLDER,125VDC@3A,7/32 INCH MOUNTING.

GTS302: JAMECO VALUEPRO
JAMECO VALUEPRO
Jameco Part no. 75969
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GTS302
Catalog 122 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.85

# of Unit Price
1+ $1.85
10+ $1.69
100+ $1.49
500+ $1.29
1000+ $1.09
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Subminiature Toggle Switch

Features:
  • Contact form: SPDT ON-ON
  • Contact rating: 3A @ 120VAC/28VDC, or 1.5A @ 250VAC, or 0.4A @ 20VAC/VDC
  • Dimensions: 0.33"L x 0.21"W x 0.33"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGTS302
    Actuator MaterialBrass
    Contact MaterialCoin Silver
    Dielectric Strength1000Vrms
    Electrical Life30000Cycle
    Housing MaterialStainless Steel
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPDT
    Specification Value
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Product TypeSwitch Toggle
    Maximum AC Voltage Rating120V
    Actuator StyleToggle
    Maximum DC Voltage Rating28V
    Maximum Current Rating3A@120VAC 28VDC
    Contact PlatingSilver


    Report a problem
    Suggest a product
    Club Jameco
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.