null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Audio Indicator and Alerts Buzzer Piezo 20mA 24 Volt Wire Lead Panel Mount

7S3240-LA: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 76021
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7S3240-LA
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.69
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer Annunciator

Features:
  • Single tone
  • Operating voltage: 24V @ 20mA
  • Voltage range: 1.5-28V
  • Sound output: 95dB
  • Frequency: 3200Hz
  • Size: 1.0"H x 1.1"Dia. (25.4mm H x 27.9mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Operating Supply Voltage28VDC
    Typical Operating Supply Voltage24VDC
    Minimum Operating Supply Voltage1.5VDC
    Maximum Supply Current20mA
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Termination MethodWire Lead
    MountingPanel Mount
    Product Depth29.5mm
    Product Length41mm
    Product Diameter29.5mm
    Specification Value
    Product TypeAudio Indicator and Alerts
    Product Height6mm
    FamilyDB-E78
    TypeBuzzer
    TechnologyPiezo
    Tone ModeSingle
    Maximum Resonant Frequency3500Hz
    Frequency Range2700Hz - 3700Hz
    Maximum Sound Pressure95dB


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.