BUZZER,MAGNETIC,5VDC@30mA,2300HZ@85db,2 PINS
Image is representative only
| Jameco Part no. 76065 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TDB05LFPN |
| RoHS compliant | |
| Catalog 132 , page 78 | |
and BenchPro brands.
- Data Sheet (current) [140 KB ]
Mechanical/Electromechanical Buzzer
Features:
Operating voltage: 5V @ 30mA Voltage range: 4-7V Sound output: 85dB Frequency: 2300Hz Size: 0.35"H x 0.46"Dia. 2-pins
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (Vp-p/mA) | 5.0/30 |
| Maximum Resonant Frequency | 2300Hz |
| Maximum Supply Current | 30mA |
| Minimum Operating Supply Voltage | 4VDC |
| Mounting | Through Hole |
| Voltage Range (Vp-p) | 4.0 - 7.0 |
| Specification | Value |
|---|---|
| Frequency (Hz) | 2300 |
| Sound (dB) | 85 |
| Dimensions (mm) | 9.5 H x 12 Dia. |
| Maximum Operating Supply Voltage | 7VDC |
Report a problem
Suggest a product