null
RELAY
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$4.25
| # of Unit |
Price |
| 1+ |
$4.25 |
| 10+ |
$4.05 |
| 100+ |
$3.69 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Product Height (mm) | 13.3 |
| Product Length | 23 mm |
| Termination Method | Solder |
| Type | Relay Socket |
| Mounting | Through Hole |
| Pins | 8 |
| Specification |
Value |
| Body Orientation | Straight |
| Gender | SKT |
| Maximum Processing Temperature | 260 |
| Packaging | Bulk |
| Product Depth | 11 mm |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.