null
Standard Timer Single 8-Pin SOIC Tube
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.59
| # of Unit |
Price |
| 5+ |
$0.59 |
| 25+ |
$0.56 |
| 50+ |
$0.52 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | TLC555 |
| Typical Operating Supply Voltage | 3.3V|5V|9V|12V |
| Maximum Operating Supply Voltage | 15V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Specification |
Value |
| Type | Standard |
| Product Height | 1.58mm |
| Product Length | 4.9mm |
| Product Type | Timer |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -10mA |
| Maximum Low Level Output Current | 100mA |
| Maximum Power Dissipation | 725mW |
| Minimum Operating Supply Voltage | 3V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.