null
Standard Timer Single 8-Pin Plastic Dip Tube
Image is representative only
Pricing & Availability
$0.59
| # of Unit |
Price |
| 5+ |
$0.59 |
| 25+ |
$0.54 |
| 50+ |
$0.51 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | TLC555 |
| Typical Operating Supply Voltage | 3.3V|5V|9V|12V |
| Maximum Operating Supply Voltage | 15V |
| Maximum Power Dissipation | 1000mW |
| Supplier_Package | PDIP |
| Minimum Operating Temperature | -40°C |
| Product Width | 6.35mm |
| Maximum Operating Temperature | 85°C |
| Product Length | 9.81mm |
| Mounting | Through Hole |
| Specification |
Value |
| Pin_Count | 8 |
| Product Height | 4.57mm |
| Packaging | Tube |
| Product Type | Timer |
| Type | Standard |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -10mA |
| Minimum Operating Supply Voltage | 3V |
| Maximum Low Level Output Current | 100mA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.