null
Electromechanical Relay Double Pole, Double Throw 5A 5 Volt 47Ohm Through Hole
Pricing & Availability
$2.59
| # of Unit |
Price |
| 1+ |
$2.59 |
| 10+ |
$2.45 |
| 100+ |
$2.35 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Product Height | 20mm |
| Family | JW |
| Type | Power Relay |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 150W/1.25KVA |
| Coil Current | 106mA |
| Maximum Processing Temperature | 260 |
| Coil Resistance | 47Ohm |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 5V |
| Operate Time | 15 ms |
| Operating Temperature-Max (Cel) | 85 |
| Maximum Pick-Up Voltage | 3.5VDC |
| Operating Temperature-Min (Cel) | -40 |
| Minimum Dropout Voltage | 0.5VDC |
| Contact Material | Silver Nickel |
| Lead Finish | Silver Alloy |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 60°C |
| Mounting | Through Hole |
| Packaging | Carton/Case |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Body Height (mm) | 20 |
| Maximum Current Rating | 5A |
| Power/Signal Relay Type | Power Relay |
| Body Length (mm) | 28.6 |
| Relay Function | DPDT |
| Maximum AC Voltage Rating | 250V |
| Maximum DC Voltage Rating | 30V |
| Pin Count | 8 |
| Product Length | 28.6mm |
| Product Depth | 12.8mm |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.