null
RELAY
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$2.75
| # of Unit |
Price |
| 1+ |
$2.75 |
| 10+ |
$2.59 |
| 100+ |
$2.45 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| Lead Finish | Gold/Silver Alloy |
| Maximum Processing Temperature | 260 |
| Operate Time | 4 ms |
| Coil Voltage (V) | 3 |
| Operating Temperature | -40 to 85 C |
| Maximum Pick-Up Voltage | 2.25 Vdc |
| Contact Material | Ag/Au Clad |
| Product Height (mm) | 8.2 |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Rail / Tube |
| Coil Current (mA) | 46.7 |
| Pin Count | 8 |
| Product Depth | 7.4 mm |
| Product Length | 15 mm |
| Maximum Current Rating | 2 A |
| Coil Resistance (ohms) | 64.3 |
| Type | High Surge Voltage and High Breakdown Voltage Relay |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.