null
Electromechanical Relay Double Pole, Double Throw 1A 12 Volt 2.88KOhm Through Hole
Image is representative only
Pricing & Availability
$3.75
| # of Unit |
Price |
| 1+ |
$3.75 |
| 10+ |
$3.55 |
| 100+ |
$3.25 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| Lead Finish | Gold/Silver Alloy |
| Maximum Power Rating | 30W |
| Coil Current | 4.2mA |
| Maximum Processing Temperature | 260 |
| Coil Resistance | 2.88KOhm |
| Contact Arrangement | DPDT |
| Operate Time | 5 ms |
| DC Coil Voltage | 12V |
| Coil Voltage (V) | 12 |
| Operating Temperature | -40 to 70 C |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Contact Material | Silver Palladium |
| Minimum Operating Temperature | -40°C |
| Product Height (mm) | 8.2 |
| Specification |
Value |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Tube/Case |
| Termination Style | PC Pin |
| Coil Current (mA) | 4.2 |
| Pin Count | 8 |
| Package Type | DIP |
| Product Depth | 7.4mm |
| Product Height | 8.2mm |
| Product Length | 15mm |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 1A |
| Maximum DC Voltage Rating | 110V |
| Coil Resistance (ohms) | 2880 |
| Family | TX-S |
| Type | Ultra High Sensitivity Relay |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.