SWITCH,TOGGLE,FULL,SINGLE POLE SINGLE THROW (SPST),ON-OFF,6.0 INCH WIRE,125VAC@6A,1/2 INCH MOUNTING.
Image is representative only
| Jameco Part no. 76232 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | KNS-1 W/6 LEAD |
| Catalog 132 , page 70 |
and BenchPro brands.
- Data Sheet (current) [117 KB ]
Standard Toggle Switch
Features:
Contact form: SPST ON-OFF Contact rating: 6A @ 125VAC / 3A @ 250VAC / 10A @ 12VDC Dimensions: 1.0"L x 0.53"W x 0.51"D Number of pins: 2 6" lead terminals Round lever Mounting hole diameter: 0.5"
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-OFF |
| Maximum Current Rating | 6A@125VAC |
| Product Height | 1 |
| Product Length | 0.53 |
| Specification | Value |
|---|---|
| Product Depth | 0.51 |
| Terminal Type | 6 Lead Wire |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product