SWITCH,TOGGLE,FULL,DOUBLE POLE DOUBLE THROW (DPDT),(M126),ON-ON,SOLDER,125VDC@5A,1/2 INCH MOUNTING.
Image is representative only
| Jameco Part no. 76260 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SWM126-VP |
| Catalog 132 , page 70 |
and BenchPro brands.
- Data Sheet (current) [289 KB ]
- Data Sheet (current) [204 KB ]
Standard Toggle Switch
Features:
Contact form: DPDT ON-ON Contact rating: 5A @ 125VAC / 3A @ 250VAC Dimensions: 1.10"L x 0.77"W x 0.60"D Number of pins: 6 Solder lug terminals Round lever Mounting hole diameter: 0.5"
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Maximum Current Rating | 5A@125VAC |
| Product Height | 1 |
| Product Length | 0.77 |
| Specification | Value |
|---|---|
| Product Depth | 0.6 |
| Terminal Type | Solder Lug |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product