Charge Controller Lead-Acid 2000mA 16-Pin SOIC Tube
| Jameco Part no. 764561 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | UC3906DW |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 283 , page 20 | |
- Data Sheet (current) [653 KB ]
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
IC,UC3906DW,SEALED LEAD-ACID B
ATTERY CHARGER
Report a problem
Suggest a product
IC,UC3906DW,SEALED LEAD-ACID B
ATTERY CHARGER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UC3906 |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | SOIC |
| Product Width | 7.52mm |
| Product Height | 2.35mm |
| Specification | Value |
|---|---|
| Product Length | 10.28mm |
| Product Type | Battery Management |
| Type | Charge Controller |
| Battery Type | Lead-Acid |
| Output Current | 2000mA(Min) |
| Maximum Operating Supply Voltage | 40V |
| Minimum Operating Temperature | -20°C |
Report a problem
Suggest a product