MCU 8-Bit ATmega RISC 16KB Flash 2.5 Volt3.3 Volt 5 Volt 44-Pin TQFP
| Part no. 764676 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATMEGA162V-8AU |
| RoHS compliant | |
| NCNR | |
| Catalog 281 , page 3 | |
- No datasheet available
| Specification | Value |
|---|---|
| Family | ATMEGA162V |
| Number of Timers | 4 |
| Program Memory Size | 16KB |
| Program Memory Type | Flash |
| RAM Size | 1KB |
| Interface Type | JTAG/SPI/USART |
| Family Name | ATmega |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Device Core | AVR |
| Pin_Count | 44 |
| Supplier_Package | TQFP |
| Product Width | 10mm |
| Product Height | 1mm |
| Product Length | 10mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 8MHz |
| Maximum Expanded Memory Size | 64KB |
| Maximum Speed | 8MHz |
| Number of Programmable I/Os | 35 |