MCU 8-Bit ATtiny RISC 1KB Flash 3.3 Volt 5 Volt 8-Pin PDIP
| Part no. 765302 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATTINY13-20PU |
| RoHS compliant | |
| Catalog 121 , page 10 | |
- Data Sheet (current) [511 KB ]
| Specification | Value |
|---|---|
| Family | ATtiny13 |
| Number of Timers | 1 |
| On-Chip ADC | 4-chx10-bit |
| Program Memory Size | 1KB |
| Program Memory Type | Flash |
| RAM Size | 64Byte |
| Interface Type | SPI |
| Family Name | ATtiny |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Device Core | AVR |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 6 |