null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit ATtiny RISC 1KB Flash 3.3 Volt 5 Volt 8-Pin PDIP

ATTINY13-20PU: ATMEL SEMICONDUCTOR
ATMEL SEMICONDUCTOR
Jameco Part no. 765302
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATTINY13-20PU
  RoHS compliant
Catalog 122 , page 186
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $2.05
100+ $1.85
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

8-bit AVR Microcontroller with 1kB In-Sytem Programmable Flash


The ATtiny13 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features:

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture (120 Powerful Instructions - Most Single Clock Cycle Execution, 32 x 8 General Purpose Working Registers, Fully Static Operation, Up to 20 MIPS Througput at 20 MHz)
  • High Endurance Non-volatile Memory segments
  • Peripheral Features (4-channel, 10-bit ADC with Internal Voltage Reference)
  • Operating Voltage: 2.7V to 5.5V for ATtiny13
  • Speed Grade: 0 to 10MHz @ 2.7V-5.5V, 0 to 20MHz @ 4.5V-5.5V
  • Industrial Temperature Range
  • Low Power Consumption
  • 8-pin PDIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyATtiny13
    Number of Timers1
    On-Chip ADC4-chx10-bit
    Program Memory Size1KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeSPI
    Family NameATtiny
    Minimum Operating Supply Voltage2.7V
    Typical Operating Supply Voltage3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    Specification Value
    MountingThrough Hole
    Device CoreAVR
    Pin_Count8
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Speed20MHz
    Number of Programmable I/Os6


    Report a problem
    Suggest a product
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.