Diode 600 Volt 1A 2-Pin DO-41
| Jameco Part no. 76988 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N4005. |
| Catalog 132 , page 17 |
- Fairchild Semiconductors [49 KB ]
- Vishay [37 KB ] Representative Datasheet, MFG may vary
DIODE, SILICON CONTROLLED RECTIFIER (SCR), 1N4005, 1 AMPS, 600 VOLTS, DO-41
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4005 |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | DO-41 |
| Product Width | 2.7mm(Max) |
| Product Height | 2.7mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | Rectifier |
| Configuration | Single |
| Specification | Value |
|---|---|
| Maximum Continuous Forward Current | 1A@Ta=75C |
| Peak Forward Voltage | 1.1V |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Reverse Current | 5uA |
| Peak Reverse Repetitive Voltage | 600V |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 175°C |
Report a problem
Suggest a product