10k Ohm 1/2 Watt Trimmer Potentiometer - 10% Single Turn

$0.99 ea


  • Part no.: 770371
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362H-1-103VP
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

10kΩ Single-Turn Sealed Cermet Trimmer Potentiometer


Features:

  • Value: 10kΩ
  • 1/2 watt
  • 1/4" square
  • Single-turn top adjustment
  • 3 pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3362
    FamilyH
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Cross
    Type1/4" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)6.99
    Height (mm)4.7
    Length (mm)6.6
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.77


    Report a problem
    Suggest a product