null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

Switch Slide Double Pole, Double Throw Top Slide 4A 250VAC 125 Volt PC Pins Panel Mount/Through Hole

L202011SS02QE: ITT C&K SWITCHES
Image is representative only
ITT C&K SWITCHES
Jameco Part no. 777688
Manufacturer ITT C&K SWITCHES
Manufacturer no. L202011SS02QE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.95
100+ $4.49
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
Pole Throw ConfigurationDPDT
Contact PlatingSilver
FamilyL
Type(Min)iature
Actuator StyleTop Slide
Actuator MaterialNylon 6/6
Body OrientationStraight
Contact MaterialCopper
Dielectric Strength1000Vrms
Maximum Current Rating4A@125VAC 28VDC
Electrical Life10000Cycle
Maximum Contact Resistance<10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Specification Value
Seal LocationTerminals
Terminal TypePC Pins
Minimum Operating Temperature-30°C
Maximum Operating Temperature65°C
Product Length30.48mm
MountingPanel Mount/Through Hole
Product TypeSwitch Slide
Product Height14.17mm
Product Depth10.6mm
Housing MaterialNylon 6/6
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating125V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.