null
Switch Slide Double Pole, Single Throw Extended Top Slide 6A 250VAC 125 Volt PC Pins Thru-Hole
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$3.45
| # of Unit |
Price |
| 1+ |
$3.45 |
| 10+ |
$3.29 |
| 100+ |
$2.99 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Pole Throw Configuration | DPST |
| Contact Plating | Silver |
| Family | S |
| Actuator Style | Extended Top Slide |
| Actuator Color | Black |
| Actuator Material | Nylon 6/6 |
| Body Orientation | Straight |
| Contact Material | Copper |
| Dielectric Strength | 1000Vrms |
| Maximum Current Rating | 6A@250VAC |
| Electrical Life | 10000Cycle |
| Specification |
Value |
| Maximum Contact Resistance | <10mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 65°C |
| Mounting | Through Hole |
| Product Type | Switch Slide |
| Housing Material | Nylon 6/6 |
| Maximum AC Voltage Rating | 250V |
| Maximum DC Voltage Rating | 125V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.