Switch Toggle ON None ON Single Pole, Double Throw Toggle Solder Lug 3A 120VAC 28 Volt Panel Mount
Image is representative only
| Jameco Part no. 777768 | |
|---|---|
| Manufacturer | ITT C&K SWITCHES |
| Manufacturer no. | T101MHZQE |
| RoHS compliant | |
| Catalog 121 , page 79 | |
- Data Sheet (current) [331 KB ]
Miniature Toggle Switch
Features:
Contact form: SPST ON-ON Contact rating: 3A @ 120VAC Dimensions: 0.32"L x 0.20"W x 0.34"D Number of pins: 3 Solder lug terminals Round lever Mounting hole diameter: 0.25" Includes mounting hardware
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Actuator Length | 5.33mm |
| Maximum Current Rating | 3A@120VAC 28VDC |
| Maximum Contact Resistance | <20mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Product Height | 0.32 |
| Minimum Operating Temperature | -30°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Product Length | 0.2 |
| Product Depth | 0.34 |
| Terminal Type | Solder Lug |
| Maximum AC Voltage Rating | 120V |
| Maximum DC Voltage Rating | 28V |
Report a problem
Suggest a product