null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch DIP Single Pole, Single Throw 6 Flush Slide 0.025A 24 Volt Gull Wing 1.27mm SMD Tube

218-6LPST: CTS
Image is representative only
CTS
Jameco Part no. 778277
Manufacturer CTS
Manufacturer no. 218-6LPST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.17
50+ $1.09
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT

Report a problem
Suggest a product
Specification Value
Family218
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength350VAC
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Actuator StyleFlush Slide
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTube
Row Space7.62mm
Terminal Pitch1.27mm
Total Pitch6.35mm
Product Depth8.44mm
Product Length8.79mm
Number of Positions6
Product TypeSwitch DIP
Product Height2.65mm
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.