null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> MPU, Supervisory Circuits

Processor Supervisor 4.625 Volt 50uA 3-Pin TO-92

DS1233-5+: MAXIM SEMICONDUCTOR View Larger Image
Image is representative only
MAXIM SEMICONDUCTOR
Jameco Part no. 780262
Manufacturer MAXIM SEMICONDUCTOR
Manufacturer no. DS1233-5+
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 21
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.24
50+ $1.16
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

CONNECTOR, 5V ECONORESET, TO92


IC,DS1233-5+,5V ECONORESET, TO
92

Report a problem
Suggest a product
Specification Value
FamilyDS1233
Maximum Reset Active Time450ms
Maximum Supply Current50uA
Minimum Operating Supply Voltage1.2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Reset Threshold Voltage4.5V
Maximum Reset Threshold Voltage4.75V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Number of Supervisors1
Screening LevelExtended Industrial
MountingThrough Hole
Pin_Count3
Specification Value
Supplier_PackageTO-92
Product Width3.94mm(Max)
Product Height4.95mm(Max)
Product Length4.95mm(Max)
Product TypeProcessor Supervisory
Battery Backup SwitchingNo
Chip Enable SignalsNo
Manual ResetYes
Output DriverActive Low|Open Drain
Power Fail DetectionYes
Watchdog TimerNo
Monitored Voltage4.625V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.