null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

1N4736A.,6.8V 1W 5% ZENER, DO4
1

1N4736A.: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 782825
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 1N4736A.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.041

# of Unit Price
50+ $0.041
250+ $0.039
500+ $0.036
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Report a problem
Suggest a product
Specification Value
Family1N4736A
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance3.5Ohm
Nominal Zener Voltage6.8
Test Current37mA
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
Pin_Count2
Maximum Operating Temperature200°C
MountingThrough Hole
Specification Value
PackagingTape and Reel
Supplier_PackageDO-41
Product Width2.72mm(Max)
Product Height2.72mm(Max)
Product Length5.21mm(Max)
Product TypeZener
Maximum Power Dissipation1000mW
ConfigurationSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.