Diode Zener Single 18 Volt 5% 1W 2-Pin DO-41 Bulk
| Jameco Part no. 782891 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 1N4746A. |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [57 KB ]
18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4746A |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Zener Impedance | 20Ohm |
| Nominal Zener Voltage | 18 |
| Test Current | 14mA |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Pin_Count | 2 |
| Maximum Operating Temperature | 200°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Bulk |
| Supplier_Package | DO-41 |
| Product Width | 2.72mm(Max) |
| Product Height | 2.72mm(Max) |
| Product Length | 5.21mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 1000mW |
| Configuration | Single |
Report a problem
Suggest a product