null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

1N5223B,@ ZENER 2.7V 5
% 500MV

1N5223B: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 782989
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 1N5223B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.022

# of Unit Price
100+ $0.022
500+ $0.021
1000+ $0.02
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Report a problem
Suggest a product
Specification Value
Family1N5223B
Maximum Reverse Leakage Current75uA
Maximum Zener Impedance30Ohm
Nominal Zener Voltage2.7
Test Current20mA
Typical Voltage Temperature Coefficient-0.08%/C(Max)
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
Pin_Count2
Maximum Operating Temperature200°C
Specification Value
MountingThrough Hole
PackagingBulk
Supplier_PackageDO-35
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.