Diode Zener Single 9.1 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
Image is representative only
| Jameco Part no. 783113 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 1N5239BTR |
| RoHS compliant | |
| Catalog 281 , page 36 | |
- Data Sheet (current) [55 KB ]
9.1V 500MW 5% ZENER, DO35
@1N5239BTR,'@9.1V 500MW 5%,
ZENER, DO35 (5)
Report a problem
Suggest a product
@1N5239BTR,'@9.1V 500MW 5%,
ZENER, DO35 (5)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N5239B |
| Maximum Reverse Leakage Current | 3uA |
| Maximum Zener Impedance | 10Ohm |
| Nominal Zener Voltage | 9.1 |
| Test Current | 20mA |
| Typical Voltage Temperature Coefficient | 0.068%/C(Max) |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Pin_Count | 2 |
| Maximum Operating Temperature | 200°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Supplier_Package | DO-35 |
| Product Width | 1.91mm(Max) |
| Product Height | 1.91mm(Max) |
| Product Length | 4.56mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 500mW |
| Configuration | Single |
Report a problem
Suggest a product