null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Ultrafast

Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

1N914.: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 783332
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 1N914.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.012

# of Unit Price
190+ $0.012
950+ $0.011
1900+ $0.01
NOTE:
  • • Order in multiples of 190
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35


1N914.,@002,GLS,DO35,D2 DIOD,D
IS (200)

Report a problem
Suggest a product
Specification Value
Family1N914
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Height1.91mm(Max)
Supplier_PackageDO-35
Product Width1.91mm(Max)
Product Length4.56mm(Max)
Specification Value
Product TypeRectifier
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current0.3A
Peak Forward Voltage1V@0.01A
Peak Non-Repetitive Surge Current4A
Peak Reverse Current5uA@75V
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.