null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

TRANSISTOR MOSFET N Channel 60 Volt 0.2A 3-Pin TO-92 Bulk

2N7000.: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 783594
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 2N7000.
  RoHS compliant
Catalog 132 , page 16
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.08
1000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92


@2N7000.,@ 003, PLASTIC MOLDED
,TO-92 PKG,THRU-HOLE (92) (10)

Report a problem
Suggest a product
Specification Value
Family2N7000
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.2A
Maximum Drain Source Resistance5Ohm@10V
Maximum Drain Source Voltage60V
CategorySmall Signal
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds20pF@25V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation400mW
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.